Carling Technologies 800 Rotary Switches

Carling Technologies 800-Series Rotary Switches are AC rated single pole switches and are available with up to 8 positions. These switches feature a nylon actuator in a metal-clad construction, with a self-cleaning silver-plated contact design. The 800 series switches are typically used in applications like multi-position speed controls for electric fans. These switches are UL and CSA certified and offer four detent positions with bushing mount installation. Common applications include small appliances, industrial control, and marine.

Features

  • 1000V RMS dielectric strength
  • 100MΩ insulation resistance
  • Bushing mount installation
  • Four detent positions
  • Self-cleaning silver-plated contacts
  • Single pole
  • UL CSA certified

Applications

  • Electric fans
  • General-purpose speed controls
  • Industrial equipment