Carling Technologies 700 Series Rotary Switches are single-pole, multi-position general-purpose switches. These switches feature a nylon actuator in a metal-clad construction, with a self-cleaning silver-plated contact design. The 700 series switches are typically used in applications like multi-position speed controls for electric fans. These switches are UL and CSA certified and offer four detent positions with bushing mount installation. Common applications include small appliances, industrial control, and marine.
Carling Technologies 700 Rotary Switches
Features
- 1000V RMS dielectric strength
- 100MΩ insulation resistance
- Bushing mount installation
- Four detent positions
- Self-cleaning silver-plated contacts
Applications
- Electric fans
- General-purpose speed controls
- Industrial equipment