Carling Technologies 622/632 Small Rocker Switches

Carling Technologies 622/632 Series Small Rocker Switches are available in non-illuminated or illuminated versions and offer single or double pole configurations. These switches feature a quick-make contact mechanism, handle inrush spikes up to 100A, and support steady-state current up to 12A at 125VAC. The 622/632 switches fit standard industry cutouts and offer a variety of rocker colors, terminations, lamp voltages, and legend options. The 632-Series includes illumination options with LED, incandescent, or neon lamps.

Features

  • 1500V RMS dielectric strength
  • 50MΩ insulation resistance
  • Custom colors, legends, and wire leads with connectors available
  • Handles 100A inrush, 12A steady-state current at 125VAC
  • Illuminated and non-illuminated options with LED, incandescent, or neon lamps
  • Quick-make contact mechanism
  • Snap-in mounting method

Applications

  • Appliances
  • Audio-visual equipment
  • Industrial equipment
  • Power supplies