Carling Technologies 611 and 621 Small Rocker Switches

Carling Technologies 611/621 Series Small Rocker Switches are double insulated and available in single or double pole configurations. These switches offer a range of single and double throw momentary and maintained circuits, along with various rocker styles, colors, terminations, and legend options. The 611/621 series small rocker switches support snap-in, PC back panel, and PC front panel mounting. With UL and CSA certification, these switches provide dielectric strength of 1000V RMS and insulation resistance of 100MΩ. Wire leads with connectors and custom colors are also available.

Features

  • 1 and 2 pole configurations
  • 1000V RMS dielectric strength
  • Current ratings up to 11A at 125VAC
  • Custom colors and legends are available
  • Minimum insulation resistance of 100MΩ
  • Snap-in, PC back, and PC front panel mounting
  • Wire leads with connectors

Applications

  • Appliances
  • Audio-visual equipment
  • Medical equipment
  • Power supplies