Carling Technologies 610/620 Subminiature Rocker Switches

Carling Technologies 610/620 Series Small Rocker Switches are double insulated and come in single or double pole configurations. These snap-in mounted switches feature either a paddle or rocker actuator and have ratings up to 8A. These switches are UL and CSA certified, providing a minimum dielectric strength of 1000V RMS and insulation resistance of at least 100MΩ. The switches can be customized with various colors and legends, and epoxy-sealed terminals are available.

Features

  • Custom colors and legends are available
  • Dielectric strength: 1000V RMS
  • Epoxy-sealed terminals available
  • Insulation resistance: 100MΩ
  • Mounting method: snap-in
  • Ratings up to 8A
  • Single or double-pole configuration

Applications

  • Audio-visual equipment
  • Computers
  • Handheld appliances
  • Power supplies