Carling Technologies 4M Miniature Slide Switches

Carling Technologies 4M Series Miniature Slide Switches provide a variety of ratings, circuits, contact materials, and terminal platings. These switches offer 14 termination choices and 8 actuator styles, operating in temperatures from -30°C to +85°C. The 4m slide switches support two or three position circuitry and voltages are rated for 125/250VAC or up to 28VDC. These switches are available in silver, gold, or tin plating and can be supplied in bulk or tape reel. UL and CSA approvals are also available.

Features

  • 8 actuator styles
  • Available in silver, gold, or tin plating
  • Supplied in bulk or tape reel
  • Two or three-position circuitry
  • UL and CSA approvals are available
  • Voltage ratings of 125/250VAC or up to 28VDC

Applications

  • Computer servers and peripherals
  • Consumer electronics
  • Instrumentation
  • Test and measurement