Carling Technologies 3S Series Miniature Pushbutton Switches consist of three series: the 3S1-series, 3SS-series, and 3SM-series. These PC mount pushbutton switches offer various ratings, circuits, contact materials, terminal platings, and optional color caps. The 3SS and 3SM-series are sealed switches that are IP67 certified. All series can operate in temperatures from -30°C to +85°C, with a dielectric strength of 1500V RMS and insulation resistance of at least 1000MΩ.
Carling Technologies 3S Miniature Pushbutton Switches
Features
- 3S1-series: 1 pole
- 3SM-series: IP67 certified, 1-2 poles, surface mounting
- 3SS-series: IP67 certified, 1-2 poles
- Dielectric strength of 1500V RMS
- Insulation resistance: 1000MΩ
- Operating temperature range from -30°C to +85°C
- PC mounting with various ratings, circuits, and materials
Applications
- Computers
- Instrumentation
- Low power on/off designs
- Networking
- Performance audio
- Telecommunications