Carling Technologies 3M Miniature Pushbutton Switches

Carling Technologies 3M Miniature Pushbutton Switches consist of three series: the 3MN-series, 3MS-series, and 3MA-series. These PC mount pushbutton switches offer a range of ratings, circuits, contact materials, terminal platings, pushbutton styles, and optional color caps. The 3MS-series is a sealed switch that is UL, CUL, and IP68 certified, while the 3MN and 3MA-series have UL and CUL approvals. All series operate within temperature range from -30°C to +85°C, with a dielectric strength of 1500V RMS and insulation resistance of 1000MΩ.

Features

  • 3MA-series: 1-4 poles
  • 3MN-series and 3MA-series: UL, CUL certified, 1-2 poles
  • 3MS-series: UL, CUL, IP68 certified, 1-2 poles
  • Dielectric strength: 1500V RMS
  • Insulation resistance: 1000MΩ
  • Operating temperature range -30°C to +85°C
  • PC mounting with various ratings and pushbutton styles

Applications

  • Computers
  • Instrumentation
  • Low power on/off designs
  • Networking
  • Performance audio
  • Telecommunications