Carling Technologies 2S Series Miniature Toggle Switches include three series: the 2S1-series, 2SS-series, and 2SM-series. All series are designed for PC mounting and provide various ratings, circuits, contact materials, terminal platings, and actuator types. The 2S1-Series has UL and CSA approvals, while the sealed 2SS and 2SM-Series are IP67 certified. These switches operate within a temperature range from -30°C to +85°C, with a dielectric strength of 1500V RMS and insulation resistance of 1000 MΩ. The 2SM-series also offers surface mounting options.
Carling Technologies 2S Miniature Toggle Switches
Features
- 2S1-Series: UL, CSA certified, 1-2 poles
- 2SM-Series: IP67 certified, 1 pole, surface mounting
- 2SS-Series: IP67 certified, 1-2 poles
- Dielectric strength of 1500V RMS
- Insulation resistance of 1000MΩ
- Operating temperature range from -30°C to +85°C
- PC mounting with various ratings and actuator types
Applications
- Instrumentation
- Medical equipment
- Military
- Networking
- Telecommunications