Carling Technologies 2M Series Miniature Toggle Switches consist of three series: the 2M1-series, 2MS-series, and 2M2-series. All series support PC mounting and offer a range of ratings, circuits, contact materials, terminal platings, toggle styles, and optional color caps. The 2M1-Series is UL and CSA certified, while the sealed 2MS-series and 2M2-series are UL, CUL, and IP67 certified. These switches operate in temperature range from -30°C to +85°C, with dielectric strength of 1500V RMS and insulation resistance of 1000MΩ. Common applications include instrumentation, telecommunications, networking, medical equipment, and military use.
Carling Technologies 2M Miniature Toggle Switches
Features
- 2M1-Series: UL, CSA certified, 1-4 poles
- 2M2-Series: UL, CUL certified, 1-3 poles
- 2MS-Series: UL, CUL, IP67 certified, 1-3 poles
- Dielectric strength of 1500V RMS
- Insulation resistance of 1000 MΩ
- Operating temperature range of -30°C to +85°C
- PC mounting, various ratings, toggle styles, and color caps
Applications
- Instrumentation
- Medical equipment
- Military
- Networking
- Telecommunications