Carling Technologies 1S Miniature Rocker and Paddle Switches consist of three series: the 1S1-series, 1SS-series, and 1SM-series. All series support PC mounting, with the 1SM-Series offering surface mounting. The 1S1-series is UL and CSA approved, while the 1SS and 1SM-series are IP67 certified. They operate within a temperature range of -30°C to +85°C, with dielectric strength of 1500V RMS and insulation resistance of at least 1000MΩ. These switches offer various ratings, circuits, contact materials, terminal platings, and actuator colors.
Carling Technologies 1S Miniature Rockers and Paddle Switches
Features
- 1S1-series: UL and CSA approved, 1-2 poles
- 1SM-series: IP67 certified, 1 pole, surface mounting
- 1SS-series: IP67 certified, 1-2 poles
- Dielectric strength of 1500V RMS
- Insulation resistance of 1000MΩ
- Operating temperature ranges from -30°C to +85°C
Applications
- Appliances
- Industrial controls
- Telecommunications equipment