Carling Technologies 1M Miniature Rockers and Paddle Switches

Carling Technologies 1M Miniature Rocker and Paddle Switches include the 1M1-Series and 1MS-Series. Both series support PC mounting and offer various ratings, circuits, contact materials, and actuator styles. The 1M1-Series is UL and CSA approved, while the sealed 1MS-Series has UL, CUL, and IP67 certifications. They operate in temperatures from -30°C to +85°C and provide dielectric strength of 1500V RMS at sea level with 1000MΩ minimum insulation resistance. These switches are commonly used in appliances, industrial controls, and telecommunications equipment.

Features

  • 1-3 poles
  • 1M1-Series: UL and CSA approved, 1-4 poles
  • 1MS-Series: UL, CUL, IP67 certified, 1-3 poles
  • Dielectric strength of 1500V RMS
  • Insulation resistance of 1000MΩ
  • Operating temperature ranges from -30°C to +85°C
  • PC mounting with various ratings,1-4 poles

Applications

  • Appliances
  • Industrial controls
  • Telecommunications equipment