Carling Technologies 170-172 Heavy Action Pushbutton Switches

Carling Technologies 170-172 Series Heavy Action Pushbutton Switches are single pole, momentary action switches rated for high amperage, up to 15A at 125VAC. These switches feature a slow-make, slow-break contact mechanism and require an actuation force of 2.5lbs (1.13kg). These switches are designed for shallow back panel applications and are UL CSA certified with a minimum dielectric rating of 1000V RMS and a minimum insulation resistance of 100MΩ . The switches use a bushing mount, with options for plastic color caps, and custom lead and strip lengths available.

Features

  • 1000V RMS minimum dielectric rating
  • 100MΩ minimum insulation resistance
  • 15A at 125VAC rating
  • 2.5lbs (1.13kg) actuation force
  • Bushing mount design
  • Plastic color caps and custom lead/strip lengths are available
  • Single pole, momentary action
  • Slow-make, slow-break contact mechanism
  • UL CSA certified

Applications

  • Control panels
  • General-purpose devices
  • Industrial equipment
  • Instrumentation
  • Test and measurement devices