Carling Technologies 16-3P Light Action Pushbutton Switches are single pole, momentary action switches rated for AC up to 3A. These switches feature a slow-make, slow-break contact mechanism and require an actuation force between 4oz (113g) and 1lb (454g). These switches have single and double throw options and are UL CSA certified with a minimum dielectric rating of 1000V RMS and an minimum insulation resistance of 100 MΩ. The 16-3P switches use a bushing mount, with available accessories such as plastic color caps, and options for custom lead and strip lengths.
Carling Technologies 16-3P Light Action Pushbutton Switches
Features
- 1 pole, AC rated up to 3A
- 1000V RMS minimum dielectric rating
- 100MΩ minimum insulation resistance
- Bushing mount design
- Custom lead and strip lengths are available
- Light actuation force (113g - 454g)
- Momentary action with slow-make, slow-break contacts
- Plastic color caps are available
- Single and double throw options
- UL CSA certified
Applications
- Control panels
- General-purpose devices
- Industrial equipment
- Instrumentation
- Test and measurement devices