Carling Technologies 110-316P Series Pushbutton Switches

Carling Technologies 110-316P Series Pushbutton Switches consist of single or double pole heavy-duty AC/DC rated switches designed for foot switch applications. These switches feature a quick-make, quick-break contact mechanism that is non-teasable and self-cleaning. This series offers both maintained and momentary circuit options with various termination and rating configurations. The switches provide a dielectric rating of 1000V RMS minimum and an insulation resistance of 100MΩ minimum. The 110-316P series switches mount using a bushing method, and accessories, as well as custom lead and strip lengths, are available. These switches are commonly used in the music industry and audiovisual markets.

Features

  • 1000V RMS minimum dielectric rating
  • 100MΩ minimum insulation resistance
  • Bushing accessories available
  • Bushing mount design
  • Custom lead and strip lengths are available
  • Heavy-duty AC/DC rated
  • Quick-make, quick-break contact mechanism
  • Single or double-pole configurations

Applications

  • Audiovisual equipment
  • Control panels
  • Foot switches
  • Industrial machinery
  • Musical instruments
  • Test equipment