Carling Technologies 110/216 Heavy Action Toggle Switches

Carling Technologies 110/216-Series Toggle Switches utilize a quick-make, quick-break contact mechanism and are designed for AC/DC shallow back panel applications. These switches fit the standard 12.7mm diameter mounting hole and offer a variety of momentary and maintained single or double throw circuits, along with multiple termination and bushing/toggle configurations. The 110/216-series switches are UL CSA certified with a dielectric rating of 1000V RMS (≈ 1000V) and an insulation resistance of minimum 100MΩ. These switches feature bushing mounting, a reverse keyway, special contact plating, and options for additional ratings, two circuits, and neoprene seals.

Features

  • 1000V RMS minimum dielectric rating
  • 100MΩ minimum insulation resistance
  • Additional ratings available
  • Available in momentary and maintained single or double-throw circuits
  • Bushing mounting with reverse keyway
  • Fits a standard 12.7mm (0.500") diameter mounting hole
  • Neoprene seals available
  • Quick-make, quick-break contact mechanism
  • Special contact plating
  • Suitable for AC/DC shallow back panel applications
  • Two-circuit option available
  • UL CSA certified

Applications

  • Control panels
  • Industrial equipment
  • Power tools
  • Test and measurement devices
  • Transportation systems
  • Utility equipment