Carling Technologies 641 Series Pushbutton Switches are available in single, double, and triple pole configurations, making them compact options within the pushbutton switch line. These switches are UL 61058 approved and comply with ENEC spacing requirements. The 3-pole switch allows for the control of an additional function or indicator light. These switches feature metal construction, self-cleaning contacts, and a typical actuation force of 3lbs to 3.5lbs, making them suitable for foot pedal applications. The switches fit a standard 0.500" mounting hole and offer options for solder lug, wire lead, and PC terminals.
Carling Technologies 641 Pushbutton Switches
Features
- 3-pole switch for additional function control
- Available in single, double, and triple pole configurations
- Fits the standard 0.500" mounting hole
- Meets ENEC spacing requirements
- Metal construction
- Options for solder lug, wire lead, and PC terminals
- Self-cleaning contacts
- Typical actuation force of 3lbs to 3.5lbs
- UL 61058 approved
Applications
- Appliances
- Audio-visual equipment
- Music equipment
- Test and measurement devices