Carling Technologies CTB Thermal Circuit Breakers

Carling Technologies CTB-Series Thermal Circuit Breakers are compact, single-pole, rocker-actuated devices designed for reliable circuit protection. These switches feature snap-in mounting for 16mm round double D panel cutouts, support panel thicknesses from 0.032" to 0.110", and are rated from 3A to 16A (125/250VAC or 50VDC with 1000AIC). These RoHS-compliant breakers are resistant to shock and vibration, offering consistent performance across various applications.

Features

  • Actuation: Rocker-operated
  • Compliance: RoHS compliant
  • Design: few moving parts for high reliability
  • Mounting: snap-in for 16mm round double D cutouts
  • Panel thickness: supports 0.032" to 0.110"
  • Ratings: 3A to 16A, 125/250VAC, 50VDC with 1000A
  • Resistance: high shock and vibration tolerance

Applications

  • Audio-visual equipment
  • Commercial appliances
  • Exercise equipment
  • Household appliances
  • Marine equipment
  • Medical devices
  • Power strips
  • Power supplies
  • Telecommunications
  • Transportation systems