Carling Technologies CMB-Series Thermal Circuit Breakers are compact, single-pole, push-to-reset devices designed for reliable circuit protection. With a precision design and minimal moving parts, these breakers are cost-effective, shock- and vibration-resistant, and maintain a consistent trip point from -10°C to +60°C. These breakers are ROHS compliant and offer dependable protection across various applications.
Carling Technologies CMB Thermal Circuit Breakers
Features
- Compliant with RoHS
- Design: few moving parts for reliability
- Mounting: compact, single-pole design
- Resistance: high shock and vibration tolerance
- Temperature range: consistent trip point from -10°C to +60°C
Applications
- Audio-visual equipment
- Commercial appliances
- Household appliances
- Marine equipment
- Medical devices
- Power strips
- Power supplies
- Telecommunications
- Transportation systems