Carling Technologies CLB-Series Thermal Circuit Breakers are compact, single-pole, push-to-reset breakers designed for reliable circuit protection. These circuit breakers are rated from 3A to 60A and feature a simple, precision design with high resistance to shock and vibration. The CLB breakers maintain a consistent trip point across temperatures ranging from -10°C to +60°C, with multiple bushing and termination options available.
Carling Technologies CLB Thermal Circuit Breakers
Features
- Bushing options: multiple configurations
- Design: few moving parts for high reliability
- Mounting: compact, single-pole design
- Ratings: 3A to 60A
- Resistance: high shock and vibration tolerance
- Temperature range: consistent trip point from -10°C to +60°C
- Termination options available
Applications
- Audio-visual equipment
- Commercial appliances
- Household appliances
- Marine equipment
- Medical devices
- Power strips
- Power supplies
- Telecommunications
- Transportation systems