Carling Technologies ST-Series Sealed Toggle Switches

Carling Technologies ST-Series Sealed Toggle Switches are designed for demanding applications, meeting MIL-DTL-3950G requirements and UL 60079-15 standards for explosive gas atmospheres. These switches feature dynamic silicone seals that bond to the toggle, pin, and bushing, ensuring IP68 sealing performance against environmental factors, vibration, and extreme temperatures. Optional O-rings provide additional under-panel sealing.

Features

  • Actuator styles: Short bat, long bat, or paddle
  • Compliant with UL 60079-15 and UL 61058-1
  • Meets MIL-DTL-3950G and IEC 60529 (IP68 sealing) standards
  • Silicone seals compliant with A-A-59588 specifications
  • Toggle seal bonds to toggle, pin, and bushing

Applications

  • Armored vehicles
  • Law enforcement vehicles
  • Military equipment
  • Off-highway vehicles
  • Systems requiring stringent sealing and high performance standards