Carling Technologies P27-Series Pushbutton Switches

Carling Technologies P27-Series Pushbutton Switches are compact, single-pole switches designed for applications requiring a shallow back panel. These momentary-action switches feature a slow-make, slow-break contact mechanism, providing reliable performance in general-purpose environments. With a medium actuation force of 7.3N (26oz. typical), the P27-series offers a tactile response suitable for precise operation. The switches are rated for 6A at 125V AC or 3A at 250V AC, supporting low to medium current applications.

Features

  • Actuation force: 7.3N (26oz. typical)
  • Circuitry options: Momentary On or Momentary Off
  • Contact mechanism: slow-make, slow-break
  • Pole configuration: single-pole
  • Pushbutton material: Nylon concave
  • Ratings: 6A, 125V AC; 3A, 250V AC
  • Termination options: solder lug, or wire lead

Applications

  • Consumer electronics requiring momentary switches
  • Equipment with limited back-panel space
  • General-purpose AC switching applications
  • Low to medium current electrical systems