The Carling Technologies G Series toggle switches feature a slow-make, slow-break contact mechanism. These switches are AC rated and are also suitable for low voltage DC rated applications. The G series toggle switches fit the industry standard .500" mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations, and bushing/toggle configurations.
Carling Technologies G Toggle Switches
Features
- 20A at 277VAC ratings
- Actuator, bushing, and termination options
- Circuit choices for various applications
- International approvals
- Low voltage DC compatibility
Applications
- Food service
- Generator
- Industrial control
- Marine
- Office automation