Carling Technologies BD Battery Disconnect Switches

Carling Technologies BD Series Battery Disconnect Switches are IP67-sealed and designed to minimize battery drain and ensure safety during maintenance. These switches support 100A-300A at 12VDC/24VDC and can be locked for added theft protection. The BD series switch is fully sealed, including below the panel, and is compatible with padlocks for enhanced security. These battery disconnect switches are used in on/off-highway equipment, military, and marine.

Features

  • Ensures safety during maintenance
  • Handles 100A-300A at 12VDC/24VDC
  • IP67 sealed, including below the panel
  • Lock compatible for theft protection
  • Minimizes battery drain

Applications

  • On/Off-highway equipment
  • Marine
  • Military