C&K ZMW Series Mini Size Snap-Acting Switches
C&K Components ZMW Series Mini Size Snap-Acting Switches offer a sliding contact design that ensures no pollution of foreign materials into the switch and has a feature of silent actuation with a reduced audible click. The ZMW snap-acting switches can operate at a temperature range of -40ºC to +85ºC and support a minimum insulation resistance of 100MΩ. Typical applications include industrial, home appliances, automotive, door latch, seat position detection, and EV charging.
Features
- Compact size - ideal when space is limited
- IP67 for standalone switch except for the metal terminal part
- Full IP67 protection when potted with wire version
- Long and adequate stroke setting for high reliability and insulation
- RoHS compatible and compliant
- Silent for noiseless application
- Twin contacts design
- Sliding contacts prevent pollution of foreign materials
Applications
- Automotive door latch
- EV charging
- Home appliances
- Industrial
- Seat position detection
Technical Specifications
| Parameters | Values |
|---|---|
| Contact rating | 100mA at 30V DC |
| 50mA at 16V DC | |
| 1mA at 5V DC | |
| Mechanical life | 500000 cycles |
| Minimum dielectric strength | 600V AC |
| Minimum insulation resistance | 100MΩ |
| Operating temperature range | -40ºC to +85ºC |