C&K SAM Multiway Switches

C&K Components SAM Series Multiway Switches provide 2-way and 4-way directional control with momentary SPDT action. These switches offer actuation forces of 5.3N or 6N and feature compact footprints of 20.7mm×18.0mm (2-way) and 26.2mm×26.2mm (4-way). The SAM series switches suit applications in automotive, avionics, industrial equipment, and joystick control systems.

Features

  • 2-way and 4-way directional control
  • Actuation force: 5.3N or 6N
  • Compact footprint
  • Momentary action (SPDT)

Applications

  • Automotive
  • Avionics
  • Industrial
  • Joystick switches