C&K Components ENC Series Optical Encoders provide reliable rotary and pushbutton functionality for various applications. These encoders come with an output of two-channel, 2-bit quadrature code and operate at DC 5±0.25V with a maximum current of 30mA. The ENC encoders have a mechanical life of 300,000 cycles and a rotational torque of 265gf-cm. The pushbutton supports an actuation force of 600±20% gf, shaft travel of 0.74±0.2mm, and minimal contact bounce.
C&K ENC Optical Encoders
Features
- Cable and connector termination
- Clear detent and haptic feedback
- Integrated pushbutton
- Panel mount with screw thread
- Quadrature (incremental) output
Applications
- Automotive interior controls
- Industrial equipment
- Medical devices
- Test and instrumentation systems