C&K C&K Smart Card Connectors

Smart Card Connectors

C&K Components smart card interconnect devices were designed to interface with SIM/SAM cards. The connectors are available with either hinged or fixed covers and have been designed to minimize the amount of space needed for PCB mounting.

Features

  • CCM01 (PCI ready)
    Operating life up to 500,000 cycles
    40N card insertion force
    EMV
    Card detection sealed switch
  • CCM02 (PCI/PCI ready)
    Operating life 500,000 cycles
    Insertion force 40N
    EMV
    Card detection sealed switch
  • CCM03 (Interfaces with SIM/SAM card)
    Hinged and fixed covers
    Compatible with pick and place and lead free soldering
  • CCM04 (Interfaces with SIM/SAM cards)
    Compatible with pick and place and lead free soldering

Applications

  • Payment transactions (credit and debit cards)
  • Identification (health, social security)
  • Vending machines
  • Metering transactions
  • Handheld products (POS systems on mobile devices)
  • Digital satellite receivers (GPS systems)
  • Digital set-top boxes (satellite TV)