C&K DSR Series Illuminated Rocker Switches
C&K Components DSR Series Illuminated Rocker Switches are IP65 sealed for protection against solids, liquids, and dust. These miniature devices offer 4.8mm quick-connect terminals and are easy to install. The DSR series are available in both illuminated (LED or NEON, red, green, and blue) and non-illuminated (black or red) versions. These mini-rocker switches do not require soldering and provide a minimum insulation resistance of 1000MΩ. The DSR series switches come with silver-plated copper alloy terminals and operate from -25°C to +85°C temperature range. These sealed switches are suitable for use in harsh environments such as control panels, heavy equipment, and industrial instruments.
Features
- 4.8 quick connect terminals
- Black nylon frame
- Black silicon actuator
- Easy installation
- IP65 seal above the panel
- LED or NEON illumination options
- No soldering required
- RoHS compliant
- Silver-plated copper alloy terminals
- Standard ON OFF, I O, and - O actuator markings available
Applications
- Control panels
- Heavy equipment
- Industrial instruments
Technical Specifications
| Parameters | Values |
|---|---|
| Contact rating | 16A |
| Dielectric strength | 1500VAC |
| Durability | 10000 cycles |
| Frequency | 50Hz to 60Hz |
| Minimum insulation resistance | 1000MΩ |
| Operating temperature range | -25°C to +85°C |