C&K ZMA Mini Size Snap-Acting Switches
C&K Components ZMA Series Mini Size Snap-Acting Switches are designed for compact spaces and offer reliable performance in various electronic applications. These switches feature a durable snap-action mechanism, providing long electrical and mechanical life. The ZMA series supports multiple PCB terminal and actuator configurations and complies with RoHS standards. These switches operate within a temperature range from -40ºC to +85ºC and have a dielectric strength of 500Vrms. Typical applications include consumer electronics, testing equipment, and communication devices.
Features
- Compact design for space-constrained environments
- Extended electrical and mechanical lifespan
- Multiple PCB terminal and actuator options
- RoHS compliant
- Snap-action mechanism for durability
Applications
- Automotive:
- Door latch
- EV charging
- Seat position detection
- Communication devices
- Consumer electronics
- PCB detection
- Security/alarm systems
- Testing equipment
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Dielectric strength | 500Vrms | |
| Durability | Electrical | 300,000 cycles at 0.1A 10,000 cycles at 3A |
| Mechanical | 1,000,000 cycles | |
| Minimum insulation resistance | 100MΩ | |
| Operating force | 80g or 150g | |
| Operating temperature range | -40ºC to +85ºC | |