C&K PTS647 Tactile Switches

C&K Components PTS647 Tactile Switches are compact surface mount devices designed for versatile applications. These switches measure 4.5mm x 4.5 mm and offer various heights of 3.8mm, 5.0mm, 7.0mm and actuation forces of 1.0N, 1.8N, 2.5N to meet diverse user needs. The PTS647 tactile switches ensure reliable performance with a lifespan of up to 500,000 cycles and operate within a temperature range from -40°C to +85°C. Typically used in consumer electronics, industrial control panels, and computer products.

Features

  • Available in heights of 3.8mm, 5.0mm, and 7.0mm
  • Compact size of 4.5mm x 4.5 mm
  • Offers actuation forces of 1.0N, 1.8N, and 2.5N
  • Provides reliable momentary action with SPST contact arrangement
  • Rated for up to 500,000 cycles for long lifespan

Applications

  • 2 and 3-wheeled vehicle applications
  • Automotive accessories
  • Computer products
  • Consumer electronics
  • Industrial control panels
  • Medical systems
  • Safety equipment

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
Maximum Initial Contact Resistance 100mΩ
Minimum Insulation Resistance 100MΩ
Maximum Voltage 12Vdc
Maximum Current 50mA
Maximum Power 0.6W