C&K PT Series Sealed Power Toggle Switches
C&K Components PT series is ideal as a rugged, panel mount, multi-function switch for harsh, dirty, dusty, and wet conditions. These PT series sealed power toggle with patented single-piece injection molded panel and toggle seal are suited to the performance requirements for off-road construction, agricultural, material handling, and industrial equipment. These switches have a versatile IP66/IP68 seal rating, an electrical rating of 15A for maintained functions and 10A for momentary functions, and IEC/UL 61058-1 certified.
Features
- Exceptional resistance to oil and fuel
- Features an integrated panel seal for enhanced protection.
- IP66/IP68 versatile rating ensures durability in harsh outdoor environments, including intense weather, heavy rain, wind-driven rain, and dirt
- Rugged, heat-resistant housing designed for demanding applications exposed to vibration and severe conditions
- UL 61058-1 certification offers global recognition, eliminating the need for additional testing
Applications
- Articulating, scissor, and bucket lift control systems
- Liftgate operation controls
- Material handling machinery
- Off-road, construction, and agricultural vehicles
- Outdoor industrial machinery
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum initial contact resistance | 50mΩ |
| Minimum dielectric strength | 2500Vrms |
| Operating temperature range | -40ºC to +85ºC |
| Electrical life | 10,000 cycles |