C&K OS Miniature Slide Switches

C&K Components OS Series Miniature Slide Switches offer a versatile design with halogen-free materials, diverse actuator and termination options, and support for PC or panel mounting. These switches are available with shorting or non-shorting contacts and gold or silver plating. The OS series miniature slide switches operate at a temperature range from -40°C to +85°C and have a dielectric strength of 500VAC. Typically used in test and measurement equipment, computer peripherals, and consumer electronics.

Features

  • Available with shorting or non-shorting contacts
  • PC and panel mounting
  • RoHS compliant and halogen-free
  • Wide range of actuators and terminations are available

Applications

  • Computer peripherals and network products
  • Consumer products
  • Test and measurement equipment

Technical Specifications

Parameters Values
Operating temperature range -40°C to +85°C
Contact resistance ≤20mΩ
Minimum insulation resistance 100MΩ
Mechanical and electrical life 10,000 cycles
Dielectric strength 500VAC