C&K MM Mini-Size Snap-Acting Switches
C&K Components MM Series Mini-Size Precision Snap-Acting Switches provide low-level and power switching, increased overtravel, and a long electrical and mechanical life. The switches operate over a temperature range from -55°C to +135°C and a minimum insulation resistance of 1000Ω. MM snap-acting switches are compact and ideal for use in communication devices and applications where space is limited.
Features
- Efficient electrical and mechanical life
- Improved overtravel
- Low level and power switching
- Reliable snap-acting mechanism
Applications
- Communication devices
- Limited space constraints
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 1000Ω |
| Operating temperature range | -55°C to +135°C |
| Minimum dielectric strength | 1,000VRMS |
| Maximum contact rating | 7A at 250VAC |
| Lifecycle | 100000 cycles |