C&K Military Series MIL-S-83731 Toggle Switches
C&K Components Military Series MIL-S-83731 Toggle Switches are resilient, high-quality switches that meet MIL-S-83731 specifications. These switches are durable and flame-retardant, made with 50μ inch-selective gold contact plating and epoxy-sealed terminals for process compatibility. The switches are capable of operating in high and low temperatures, and find applications in defense, aerospace, and network systems. MIL-S-83731 toggle switches are compliant with RoHS and are rated for logic level to 5A resistive loads and 2A inductive loads.
Features
- 50μ inch selective gold contact plating
- Compliant and compatible with RoHS
- Flame retardant housing
- MIL-S-83731 qualified
- Process compatibility with epoxy-sealed terminals
- Rated for logic level to 5A resistive loads and 2A inductive loads
Applications
- Aerospace
- Commercial aircraft
- Defense
- Industrial/Process control
- Mass transportation
- Network systems
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 10⁹Ω |
| Mimimum dielectric strength | 1000Vrms |
| Operating temperature range | -25°C to +71°C |
| Electrical life | 10,000 cycles |