C&K KMT2 Series Nano-Miniature Switches

C&K Components KMT2 Series Nano-Miniature Switches are compact surface-mount, top-actuated tactile switches available with an optional ground pin. These switches feature an integrated actuator measuring 3mm x 2.6mm with a height of 0.65mm. The KMT2 switches are made from halogen-free materials, designed for high durability, and offer a long operational lifespan within a small form factor. These KMT2 tactile switches operate within a temperature range from -40°C to +85°C and find applications in hearing aids, mobile phones, and MP3 accessories.

Features

  • Available with an optional ground pin
  • Constructed using halogen-free materials
  • Designed with an integrated actuator for a reduced thickness
  • Long operational lifespan in a compact form factor

Applications

  • Bluetooth headsets
  • Hearing aids
  • Mobile phones
  • MP3 accessories

Technical Specifications

Parameters Values
Contact resistance ≤150mΩ
Dielectric strength ≥250Vrms (1mn)
Insulation resistance ≥50MΩ
Maximum power rating 0.5VA
Operating temperature range -40°C to +85°C