C&K HDT Micro-Mini Detect Switches
C&K Components HDT Series Micro-Mini Surface Mount (SMD/SMT) Detect Switches offer a low-profile design with low actuation force and a long operating life. These switches feature top or side actuation options for design flexibility, with a maximum actuation force of 35g. The HDT series micro-mini surface mount detect switches operate in a temperature range from -40ºC to +85ºC and have a minimum insulation resistance of 100MΩ. Typical applications include consumer electronics and medical devices.
Features
- Available with either top or side actuation
- Long operating life
- Low actuation force
- Low profile package
Applications
- ATCA and MicroTCA devices
- Consumer electronics
- Medical devices
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +85°C |
| Contact rating | 1mA 5V DC 10mA 5V DC |
| Minimum mechanical and electrical life | 100,000 cycles |
| Minimum insulation resistance | 100MΩ |
| Maximum initial contact resistance | 5000mΩ |