C&K DS Series Interlock Snap-Acting Switches
C&K Components DS Series Interlock Snap-Acting Switches offer consistent and dependable operation for various circuit needs. These switches feature a snap-in mounting design and a dependable snap action mechanism in latch or momentary options. The DS series switches are made from halogen-free, RoHS-compliant materials, ensuring safety and durability. These devices come with a dielectric strength of 1500V and initial contact resistance of 30mΩ. Applications include interlock, detection, and circuit interrupt tasks.
Features
- Available in latch or momentary options
- Durable copper alloy fixed and common terminals
- Halogen-free materials
- High dielectric strength
- Low initial contact resistance
- Reliable snap action mechanism
- RoHS compliant
- Silver alloy contacts with gold plating
- Snap-in mounting design
- Stainless steel return springs
- Wide operating temperature range
Applications
- Circuit interruption
- Detection systems
- Interlock mechanisms
- Motor control circuits
- Safety switches
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric strength | 1500V |
| Voltage rating range | 125V to 250V |
| Current rating range | 100mA to 16A |
| Minimum insulation resistance | 100MΩ |
| Operating temperature range | -40ºC to +85ºC |
| Initial contact resistance | 30mΩ |