C&K D6 SPST Momentary Key Switches

C&K Components D6 Series SPST Momentary Key Switches provide positive tactile feedback and enable easy X and Y coding on single-side PCBs. These switches operate over a wide temperature range from -20°C to +85°C for non-illuminated and -20°C to +60°C for illuminated versions and have a dielectric strength of 250V. The RoHS-compliant D6 series SPST momentary key switches are available in a wide variety of colors and styles. Typical applications include appliances, gaming, video applications, and industrial controls.

Features

  • Available in wide variety of colors and styles
  • Can withstand high temperatures
  • Easy X, Y coding on single-side PCB
  • Illuminated versions are available
  • IP40 rated and RoHS-compliant
  • Positive/smooth tactile feedback
  • SPST contact form

Applications

  • Appliances
  • Electronic games
  • Industrial controls
  • Video applications

Technical Specifications

Parameters Values
Non-Illuminated Illuminated
Operating temperature range -20°C to +85°C  -20°C to +60°C
Dielectric strength 250V
Maximum switching power 3VA 0.35VA
Maximum switching voltage 32V DC 35V DC
Maximum switching current 100mA DC 10mA DC