C&K ATS Anti-Tampering Detect Switches

C&K Components ATS Series Anti-Tampering Detect Switches are sealed to IP54 standards and operate with a normally closed function and vertical detection mechanism. The ATS switches are designed to maintain reliable compression over extended periods. These anti-tampering switches support tape-and-reel packaging and are compliant with RoHS standards. The ATS detect switches come with a switching force of ≤2N and feature a dielectric strength of ≥250Vrms. Typical applications include alarm systems, anti-tamper devices, and smart meters.

Features

  • IP54 sealed
  • Normally closed operation
  • Reliable long-term compression
  • RoHS compliant
  • Tape and reel packaging
  • Vertical detection

Applications

  • Alarm systems
  • Anti-tamper devices
  • Smart meters

Technical Specifications

Parameters Values
Contact resistance  ≤350mΩ
Current range Gold 1μA to 10mA
Silver 1mA to 50mA
Dielectric strength ≥250Vrms
Insulation resistance >1GΩ
Operating temperature range Gold -40°C to +125°C
Silver -40°C to +85°C
Switching force ≤2N