C&K AeroSplice Connectors
C&K Components AeroSplice Series Connectors offer a wire-to-wire connection solution using removable crimp contacts. These connectors replace manual hand-splicing methods with a standardized, reconnectable design that streamlines wiring assembly and simplifies maintenance. The AeroSplice design meets or exceeds MIL-DTL-24308 quality standards, utilizing AS39029 certified contacts and engineered materials. These connectors provide a current rating of 7.5A and a minimum insulation resistance of 5000MΩ. Typical applications include aircraft systems, defense equipment, mission-critical infrastructure, and industrial systems.
Features
- Assembly time reduced by over 60%
- Contact removal and reinsertion supported
- Copper alloy contacts
- Eliminates manual hand splicing
- Harsh environment resistance
- High vibration tolerance
- MIL-DTL-24308 compliant
- Reconnectable splice design
- Use of AS39029 certified contacts
- Wide operating temperature range
Applications
- Aircraft systems
- Defense equipment
- Industrial systems
- Maintenance, Repair, and Overhaul (MRO)
- Mission-critical infrastructure
Technical Specifications
| Parameters | Values |
|---|---|
| Working Voltage Range | 250Vrms to 300Vrms |
| Rated Current | 7.5A |
| Contact Resistance | 5mΩ |
| Minimum Insulation Resistance | 5000MΩ |
| Operating Temperature Range | -55°C to +125°C |
| Minimum Contact Retention Force | 40N |