C&K 7000 Series Miniature Toggle Switches

C&K Components 7000 Series Miniature Toggle Switches provide multi-pole and multi-position functionality, making them versatile for various design specifications. These switches feature a wide range of actuator and termination options, including an optional knurled cap for improved grip. The 7000 series switches are compatible with bottom wash cleaning due to their epoxy terminal-seal construction. Typical applications include medical equipment, telecommunications, industrial instruments, and security systems.

Features

  • Compact design for space-saving applications
  • Durable construction for long-term reliability
  • Easy integration into various systems and designs
  • Epoxy terminal-seal compatible with bottom wash cleaning
  • Multi-pole and multi-position functionality
  • Optional knurled cap for enhanced grip
  • Suitable for high-performance environments
  • Wide range of actuator and termination options

Applications

  • Control panels
  • Detection
  • Heavy equipment
  • Industrial instruments
  • Instrumentation
  • LED lights
  • Lifts / Escalator
  • Medical equipment
  • Security system
  • Telecommunications

Technical Specifications

Parameters Values
Contact rating Gold contact 0.4VA at 20V AC/DC
Silver contact 5A at 120V AC / 28V DC
Minimum dielectric strength 1000Vrms
Operating temperature range –30°C to 85°C
Minimum insulation resistance 10⁹Ω
Contact resistance Below 10mΩ