C&K 7000 Series Miniature Rocker Switches

C&K Components 7000 Series Miniature Rocker and Lever Handle Switches support multi-pole and multi-position configurations via rocker or lever actuation. These devices incorporate epoxy-sealed terminals compatible with bottom-wash PCB cleaning and multiple actuator styles. The construction uses glass-filled nylon or diallylphthalate housings with gold-plated or silver-plated contacts for low resistance. The 7000 series switches handle 5A at 120VAC, and 2A at 250VAC, and operate from -30°C to +85°C temperature range with a minimum electrical life of 40,000 cycles. These components are used in telecommunications hardware, medical diagnostic systems, and industrial control panels requiring reliable circuit switching.

Features

  • Epoxy-sealed terminals
  • Gold-plated or silver-plated contacts
  • High durability
  • Multi-pole and multi-position configurations
  • Multiple actuator and termination options
  • Nylon and spring steel frames
  • RoHS compliant
  • Snap-in, rear-mount, or PC-mount actuator options
  • Stainless steel or zinc alloy housings

Applications

  • Aerospace systems
  • Industrial control panels
  • Instrumentation and test equipment
  • Medical diagnostic devices
  • Telecommunications hardware

Technical Specifications

Parameters Values
Minimum insulation resistance
10⁹Ω
Minimum dielectric strength
1000Vrms
Operating temperature range
-30°C to +85°C
Minimum electrical life 40,000 cycles
Maximum initial contact resistance
10mΩ