C&K 1000 Series Miniature Slide Switches

C&K Components 1000 Series Miniature Slide Switches offer multiple actuator and termination options and can include panel mount tabs. These switches feature an epoxy terminal seal compatible with bottom-wash cleaning. The 1000 series slide switches comply with RoHS environmental standards, operate within a temperature range from -30°C to +65°C, and have a minimum insulation resistance of 109Ω. Typical applications include computers, telecommunications, and test equipment.

Features

  • Epoxy terminal seal for bottom-wash cleaning
  • Panel mount tabs optional
  • RoHS compliant
  • Various actuators and terminations

Applications

  • Computers and peripherals
  • Telecommunications
  • Test and measurement equipment

Technical Specifications

Parameters Values
Minimum dielectric strength 1000Vrms at seal level
Minimum insulation resistance 109Ω
Operating temperature range -30°C to +65°C
Typical contact resistance below 10mΩ