C&K 8600 Series Microminiature Pushbutton Switches
C&K Components 8600 Series Microminiature Pushbutton Switches are designed for compact spaces and are commonly used in telecommunications, networking, and detection systems. These switches include normally closed models and offer an overtravel option for enhanced functionality. The 8600 switches comply with RoHS standards and are built for easy integration into compact spaces. These pushbutton switches feature a minimum insulation resistance of 109Ω and can operate within a temperature range from -30ºC to +65ºC.
Features
- Compliant with RoHS environmental standards
- Designed for compact spaces with microminiature dimensions
- Includes models with overtravel functionality
- Normally closed configurations are available
Applications
- Detection devices and systems
- Networking and telecommunications hardware
- Peripheral and computer-related equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric strength | 500Vrms min. at sea level |
| Minimum insulation resistance | 109Ω |
| Maximum electrical life | 250000 actuations |
| Operating temperature range | -30ºC to +65ºC |