C&K Components ATP19 and ATP22 series are anti-vandal pushbutton switches with 22mm diameter stainless steel housings and scratch-resistant actuators. These switches are IP67-rated for dust and water protection and IK10-rated for impact resistance. These switches offer momentary or lock operation, support up to 3A resistive loads, and feature LED illumination in various colors with multiple indicator designs. The ATP switches are suitable for harsh environments and heavy use applications.
C&K ATP Anti-Vandal Pushbutton Switches
Features
- Actuator material: scratch-resistant stainless steel
- Contact rating: up to 3A resistive load
- Illumination options: LED indicators in various colors; spot, ring, or power logo designs
- Impact resistance: IK10-rated
- Ingress protection: IP67-rated
- Life cycle: 50000 cycles at full load; 1000000 cycles for light loads
- Operation modes: momentary or lock
- Switch mechanism: snap-action with positive feedback
Applications
- Industrial control systems
- Outdoor equipment
- Security systems
- Transportation systems