C&K Aerospace SpaceSplice Series Connectors

C&K Aerospace SpaceSplice Series Connectors are high-performance wire-to-wire connection systems developed to satisfy ESA/ESCC standards. These connectors provide a lightweight, non-outgassing, and highly radiation-resistant solution compared to traditional hand-splicing methods. The SpaceSplice series connectors operate within a temperature range from -55°C to +125°C and offer a maximum contact retention force of 40N. These components feature a rated current of 7.5A, contact resistance of 5mΩ, and minimum insulation resistance of 5000MΩ. Typical applications include launchers, satellites, and spacecraft.

Features

  • Available in 1-way and 4-way variants
  • Designed for flexible wiring options
  • Enables removable D*MA crimp contacts
  • Meets ESA/ESCC specifications
  • Optimized compact and lightweight construction
  • Provided with dedicated insertion/extraction tools
  • Reduced outgassing and magnetic signature
  • Resistant to radiation and temperature
  • Supplied with ESA-compliant packaging

Applications

  • Launchers
  • Satellites
  • Spacecraft

Technical Specifications

Parameters Values
Rated Current 7.5A
Minimum Insulation Resistance 5000MΩ
Contact Resistance 5mΩ
Operating Temperature Range -55°C to +125°C
Working Voltage Range 250Vrms to 300Vrms
Maximum Contact Retention Force 40N