C&K Aerospace MDMB Series Micro-D Connectors

C&K Aerospace MDMB Series Micro-D Connectors are high-performance microminiature connectors designed for demanding applications. These connectors feature removable crimp contacts and offer harness length flexibility and are non-outgassing, ensuring reliability in critical environments. The MDMB series micro-D connectors operate within a temperature range from -55°C to +125°C, support various wire sizes from AWG24 to AWG28, and are fully compatible with ESA quality standards. Typical applications are in space, avionics, automotive, medical, and industrial sectors.

Features

  • Available in sizes from 9 to 51 ways
  • Compatible with ESCC connectors for easy interchangeability
  • Compliant with ESA quality standards 
  • High-performance design for demanding applications
  • Lightweight construction and robust design 
  • Non-outgassing materials ensure reliability
  • Removable crimp contacts for flexible harness lengths
  • Supports wire sizes AWG24 to AWG28

Applications

  • Automotive
  • Avionics
  • Defense
  • Industrial
  • Medical
  • Satellites
  • Space engineering

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Working voltage  150Vrms
Maximum contact resistance 5mΩ
Minimum insulation resistance 5000MΩ