C&K Aerospace MDMA Series Microminiature Connectors
C&K Aerospace MDMA Series Microminiature Connectors are suitable for use in space and for high-performance military/aerospace applications like board-to-board, board-to-cable, or cable-to-cable. The space model is compliant with ESCC specifications 3401/077 connectors, 3401/078 removable crimp contacts, ESCC 3401/029 MDM connectors, 3401/041 savers, 3401/032 accessories, and 3401/087 backshells.
Features
- Compliant with ESA specifications
- Harnesses length flexibility
- High-performance micro pin contact system (“twist pin” spring male contact and tubular socket contact)
- Low size connectors
- Low weight
- Non-outgassing
- Removable crimp-type contacts
Applications
- Avionics / Military
- Satellites harnesses and payloads
- Space equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Working voltage (sea level) | 150Vrms |
| Rated current | 1.5A to 3.5A |
| Contact resistance | 5mΩ |
| Minimum insulation resistance | 5000MΩ |
| Operating temperature range | -55°C to +125 °C |
| Maximum contact retention force | 22.25N |