C&K Aerospace MDM Series Micro-D Connectors

C&K Aerospace MDM Series Micro-D Connectors are high-performance, ESA-qualified connectors designed for space applications, ensuring reliability in critical environments. These microminiature connectors are ideal for board-to-board, board-to-cable, and cable-to-cable configurations, featuring a unique Micropin contact system that maintains electrical contact even under severe misalignment. The MDM series micro-D connectors operate within a temperature range from -55°C to +125°C and are typically used in satellites, medical devices, and aerospace applications.

Features

  • Available in multiple shell sizes from 9 to 51 contacts
  • ESA-qualified for space applications
  • Micropin contact system for reliable connections
  • Moisture seals protect against environmental factors
  • Non-removable crimp contacts 
  • Suitable for board-to-board, board-to-cable, and cable-to-cable configurations
  • Two quality levels- ESA and FR022

Applications

  • Aerospace 
  • Communication systems
  • Industrial automation
  • Medical devices
  • Robotics
  • Satellites
  • Space exploration systems
  • Test and measurement equipment

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Minimum insulation resistance 5000MΩ
Maximum contact resistance 5mΩ
Working voltage standard density 150Vrms at sea level